5145089-1

CONN SEC II 12 POS 100 C/L R/A

This right-angle female connector features a 12-position, 100 centerline spacing design, suitable for secure board-to-board connections. With UL 94V-0 standards met, it ensures safety and reliability in power and signal applications. The polyester GF housing in black, along with gold contact plating, offers durability and efficient conductivity. Through-hole solder termination, compatible with PCBs, provides easy installation. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), it guarantees performance in various environments. Its compact size, with a height of 13.97mm (.55 in), and boardlock mounting feature make it space-efficient and secure. RoHS compliant and with a package quantity of 27, this connector assembly is ideal for electronic systems requiring high-quality connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5145089-1
Amperage:3 A
Gender:Female
Housing Material:Polyester - GF
Number of Contacts:24
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Package Quantity:27
Contact Amperage:3 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Right Angle
GPL:267
Packaging:Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:13.97 mm, .55 in
PCB Retention Type:Boardlock
Panel Mount Type:Mounting Ears
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2308
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.09 in, 2.29 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Termination Area Plating Finish:Bright
Card Slot Depth:.3 in, 7.62 mm
Connector and Housing Type:Receptacle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5145089-1
SKU:AMP5145089-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: