Enhance your circuit connectivity with our CONN ASSY, STANDARD EDGE. Designed for seamless integration, this connector assembly features two rows of durable Phosphor Bronze contacts with a pitch of 2.54 mm (.1 in), ensuring reliable power and signal transmission. The housing, made of UL 94V-0-rated Polyester-GF in sleek black, offers superior protection. With 50 positions, including 25 dual and 50 power positions, it's perfect for high-density applications. Operating within a wide temperature range (-55 to 85°C, -67 to 185°F), and rated for 400V AC, this connector is suitable for demanding environments. The through-hole solder termination method guarantees secure attachment to your PCB. Its vertical mount orientation, along with mating retention and keyed alignment features, ensures a stable connection. RoHS compliant and with ECCN classification of EAR99, this connector is ideal for various industries, from data and devices to power and signal applications. With a package quantity of six, it's ready to streamline your board-to-board connections effectively.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5145432-8
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.191 in, 4.85 mm
Package Quantity:6
Contact Amperage:3 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Mating Retention Type:Latch
Packaging:Box
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.49 mm, .61 in
PCB Retention Type:Action/Compliant Tail
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H089
Number of Dual Positions:25
Number of Power Positions:50
Connector System:Board to Board
Contact Termination Plating:Tin
ECCN:EAR99
Keying and Polarized Position Locations:21, 22
Mating Retention:With
PCB Mount Alignment:Without
Position Locations Omitted:44
Termination Post Tail Length:.125 in, 3.18 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:.295 in, 7.49 mm
Connector and Housing Type:Receptacle
PCB Retention Location:2, 3, 23, 24, 27, 28, 48, 49
Material Flammability Standard:UL 94V-0
Part Aliases:5145432-8
SKU:AMP5145432-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: