5147431-2

CRIMP SNAP TWIN LEAF TERMINAL

Enhance your power connection setup with this high-quality Crimp Snap Twin Leaf Terminal. Designed for cable mount (free-hanging) applications, this contact features a durable copper alloy construction with gold plating in the mating area for optimal conductivity. With a contact pitch of 2.54mm to 3.96mm, it accommodates wire sizes ranging from 16 to 20 AWG. The bifurcated contact design ensures secure and reliable terminations, while the straight orientation and tin plating make it versatile for various wire-to-wire connections. Ideal for power circuit applications, this terminal is RoHS compliant, meeting international standards for environmental responsibility. Whether you're working on a DIY project or industrial application, this contact is a must-have component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5147431-2
Mount Type:Cable Mount (Free-Hanging), Crimp
Contact Material:Copper Alloy
Pitch:.156 in, 2.54 mm, 3.18 mm, 3.96 mm
Contact Type:Pin
Package Quantity:5000
Termination Type:Crimp
GPL:267
Packaging:Strip
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E907
Wire Size:16 - 20 AWG, .5 - 1.4 mm²
Contact Design:Bifurcated
Connector System:Wire to Wire
Contact Termination Plating:Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.1 - .121 in, 2.54 - 3.07 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Contact Retention Type in Housing:Crimp Snap-In
Crimp Area Plating Finish:Matte
Contact Product Type:Contact
Part Aliases:5147431-2
SKU:AMP5147431-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: