5174225-5
AMPLIMITE 050-2B HOR 68P M2.5
Enhance your connectivity with the AMPLIMITE 050-2B HOR 68P M2.5 D-Sub Connector, meticulously designed for optimal performance. This durable connector, part of the AMPLIMITE 0.50 Series, features a robust full metal shell and gold contact plating for reliable data transfer. With 68 positions in a dual-row configuration, it offers versatile connectivity options. Its through-hole solder termination method ensures secure installation, while the standard profile and latch mating retention type guarantee a stable connection. RoHS compliant, this connector is not only efficient but also environmentally friendly. Packaged in a convenient tray, it is ready for your connectivity needs. Ideal for industrial applications, this D-Sub Connector is a must-have for seamless data transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5174225-5 |
Series: | AMPLIMITE 0.50 Series |
Gender: | Plug |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Number of Positions: | 68 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tray |
Shell Type: | Full Metal Shell |
SKU: | AMP5174225-5 |
Shield Material: | Zinc |
Post Plating Material: | Tin over Nickel |
Shell Plating Material: | Nickel over Copper |
Shield Plating Material: | Nickel over Copper |
Shell Material: | Zinc Die Cast |
PCB Mount Orientation: | Right Angle |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Material: | PBT |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Post Plate Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mounting Hole Diameter: | 2.7 mm |
Mating Connector Lock Type: | Latches |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mating Retention: | With |
Mating Alignment: | Without |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector Type: | Connector Assembly |
Shielded: | Yes |
Connector System: | Cable-to-Board |
Post Plate Material: | Thermoplastic |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | 2.9 mm / .114 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |