5176139-2

CONN SEC II 49 POS 100C/L

This Female Board Mount Connector Assembly is designed for power and signal applications, featuring 98 positions in a straight, dual-row configuration with a pitch of 2.54mm (.1 in). It offers UL 94V-0 flammability standard compliance and can handle up to 3A of current at 400V AC. With a housing made of black polyester GF and gold-plated phosphor bronze contacts, it ensures reliable connectivity. The termination method is through-hole soldering, and the connector is suitable for vertical mounting on PCBs. Operating temperature ranges from -55 to 85°C (-67 to 185°F), making it versatile for various environments. This connector, part of the Board to Board system, comes in a package of 72 and is RoHS compliant. Its application spans data and devices, meeting the ECCN EAR99 regulations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5176139-2
Amperage:3 A
Connector Type:Special 18/31 Dual Combination
Gender:Female
Housing Material:Polyester - GF
Number of Contacts:98
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.191 in, 4.85 mm
Package Quantity:72
Contact Amperage:3 A
Number of Positions:98
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Packaging:Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.49 mm, .61 in
PCB Retention Type:Solder Tail
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5256
Number of Dual Positions:49
Number of Power Positions:98
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.125 in, 3.18 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:.295 in, 7.49 mm
Connector and Housing Type:Receptacle
PCB Retention Location:5, 6, 31, 32, 41, 42, 93, 94
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5176139-2
SKU:AMP5176139-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: