Easily connect and secure your PCBs with our AMPMODU 2MM V 12P AU:0.2 BLACK connector. Designed for efficient through-hole soldering, this connector features a vertical mount orientation and a 2mm pitch, making it perfect for a variety of electronic applications. With a durable thermoplastic housing in sleek black, it not only offers reliable performance but also adds a professional finish to your projects. Meeting UL 94V-0 flammability standards and RoHS compliant, it ensures safety and environmental responsibility. With gold-plated contacts for optimal conductivity and a 1A contact amperage, you can trust in its high-quality performance. Each package contains 1000 connectors, ideal for industrial use. Whether you're in the field of electronics manufacturing or DIY projects, this AMPMODU connector is a must-have for seamless PCB connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5176264-5
Series:AMPMODU 2 mm
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:200 V AC
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Package Quantity:1000
Contact Amperage:1 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
GPL:438
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:1.75 mm, 44.45 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4488
Stackable:No
Post Size:.02 in, .5 mm
ECCN:EAR99
Dielectric Withstanding Voltage:650 V AC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Position Locations Omitted:None
Termination Post Tail Length:.102 in, 2.6 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:78.74 µin
Contact Mating Area Length:.158 in, 4 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5176264-5
SKU:AMP5176264-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: