5176837-5
12 AMPMODU 2MM, H, AU, LF
Enhance connectivity in your electronic devices with our AMPMODU 2 mm series right angle pin header. Designed for through hole soldering, this connector features a durable thermoplastic housing in sleek black. With gold-plated brass contacts, it ensures reliable signal transmission at a voltage of 200 V AC. Meeting UL 94V-0 flammability standards, it guarantees safety and performance. This industrial-grade connector, with a 12-position double-row layout, offers versatility for various PCB applications. Its breakaway header design allows for easy installation, while its compact size, with a height of 5.5 mm, optimizes space efficiency. RoHS compliant and with a high dielectric voltage withstand, it's a dependable choice for your connectivity needs. Upgrade your board-to-board connections with this quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5176837-5 |
Series: | AMPMODU 2 mm |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .079 in, 2 mm |
Voltage: | 200 V AC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 400 |
Contact Amperage: | 1 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Horizontal, Right Angle |
GPL: | 438 |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 8 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .216 in, 5.5 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4488 |
Stackable: | No |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 39.37 µin |
Contact Mating Area Length: | .158 in, 4 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5176837-5 |
SKU: | AMP5176837-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |