5205714-7
37 PLUG SP/MS STD
Enhance connectivity with our high-performance AMPLIMITE HD-20 D-Sub Plug Connector. Designed for seamless integration onto circuit boards, this connector boasts UL 94V-0 compliance for superior safety. With 37 gold-plated contacts in a double-row configuration, it offers reliable signal transmission. The brass construction and gold flash over palladium nickel plating ensure durability and conductivity. Featuring a 2.77mm pitch and standard profile, it's ideal for various applications. Housed in a robust full metal shell, it guarantees secure connections. Packaged in convenient tubes and RoHS compliant, it's a sustainable choice for your connectivity needs. Elevate your projects with the AMPLIMITE HD-20 D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5205714-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5205714-7 |
Plastic: | No |
Post Size: | .025 in / .64 mm |
Insert Material: | Polyamide, GV |
Shell Plating Material: | Zinc |
Shell Material: | Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Square |
PCB Thickness (Recommended): | .062 in / 1.57 mm / .093 in / 2.36 mm |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Color: | Black |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | Without |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | .12 in |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 4 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |