Enhance your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Connector. Featuring a durable full metal shell and UL 94V-0 compliant construction, it ensures safe and reliable operation. With a plug gender and 9 gold-plated brass contacts, it guarantees seamless signal transmission. Its board mount design with a 2.74mm pitch and 2-row configuration offers easy installation. Suitable for a variety of applications, this connector is RoHS compliant, making it environmentally friendly. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5205733-1
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5205733-1
Post Size:.64 mm / .025 in
Shell Material:Steel
Shell Plating Material:Zinc
Insert Material:Polyamide, GV
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Square
PCB Thickness (Recommended):2.36 mm / .062 in / 1.57 mm / .093 in
Housing Material:Glass-Filled Nylon / Glass-Filled PBT
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Mounting Hole Diameter:.12 in
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
Mating Connector Lock:Without
PCB Mount Retention:Without
Panel Mount Feature:Without
Circuit Application:Signal
Product Type:Connector
Grounding Straps:Without
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: