5205734-1
09 RCPT SP/MS STD
Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Receptacle, offering high-performance functionality for your electronic devices. This two-row connector features nine contacts, crafted with durable phosphor bronze and plated in gold for optimal signal transmission. With a 2.74mm pitch and UL 94V-0 compliance, it ensures reliable and safe operation. Designed for board mount assembly, it boasts a full metal shell for added durability. RoHS compliant and packaged in a convenient tube, this connector is a must-have for professional and DIY projects alike. Upgrade your connections with the AMPLIMITE HD-20.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5205734-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5205734-1 |
Post Size: | .64 mm / .025 in |
Shell Material: | Steel |
Insert Material: | Polyamide, GV |
Shell Plating Material: | Zinc |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 mm / .062 in / .093 in / 2.36 mm |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Glass-Filled Nylon / Glass-Filled PBT |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .12 in |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | Without |
Circuit Application: | Signal |
Product Type: | Connector |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |