5205734-5
09 RCPT SP/MS STD
Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector. Designed for high-performance applications, this receptacle features a durable full metal shell for secure connections. With two rows and nine positions, it offers ample room for your power and signal needs. The gold contact plating ensures reliable conductivity, while RoHS compliance guarantees environmental responsibility. Packaged in a convenient tube, it's ready for easy installation. Upgrade your systems with the AMPLIMITE HD-20 and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5205734-5 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP5205734-5 |
Post Size: | .64 mm / .025 in |
Shell Material: | Steel |
Insert Material: | Polyamide, GV |
Shell Plating Material: | Zinc |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 2.36 mm / .093 in / .062 in / 1.57 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Glass-Filled Nylon / Glass-Filled PBT |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | .12 in |
PCB Mount Retention: | Without |
Circuit Application: | Signal |
Product Type: | Connector |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Clips: | Without |
Termination Post Length: | .65 in / 16.54 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |