5205734-7
09 RCPT SP/MS STD
Enhance your connectivity solutions with the AMPLIMITE HD-20 Receptacle, featuring a robust construction and high-performance design. This two-row connector offers a total of nine contacts, crafted from durable phosphor bronze and plated with a combination of gold and gold flash over palladium nickel for optimal conductivity. With a pitch of 2.74mm and board mount installation, it ensures secure and reliable connections in industrial and commercial settings. Meeting UL 94V-0 standards and RoHS compliant, it guarantees safety and environmental responsibility. Packaged in a convenient tube, this connector is ready for seamless integration into your projects. The full metal shell design adds further durability, making it ideal for demanding applications. Upgrade your IO connections with this versatile and dependable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5205734-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5205734-7 |
Post Size: | .64 mm / .025 in |
Shell Material: | Steel |
Insert Material: | Polyamide, GV |
Shell Plating Material: | Zinc |
Plastic: | No |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 2.36 mm / 1.57 mm / .093 in / .062 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Glass-Filled Nylon / Glass-Filled PBT |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | .12 in |
PCB Mount Retention: | Without |
Circuit Application: | Signal |
Product Type: | Connector |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Clips: | Without |
Termination Post Length: | .188 in / 4.78 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |
12/21/2021 | P‐21‐021935 - Retraction of obsolete. This PCN is to revise an error previously released on PCN numbers: P‐21‐021901,P‐21‐021902,P‐21‐021903,P‐21‐021904,P‐ 21‐021905,P‐21‐021906,P‐21‐021907,P‐21‐021908,P‐21‐021909,P‐21‐021910,P‐21‐021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. |
Download |