Elevate your connectivity solutions with our high-performance AMPLIMITE HD-20 D-Sub Connector. Designed for seamless board mount installation, this receptacle features 25 gold-plated contacts for reliable signal transmission. With a UL 94V-0 rating, it ensures enhanced safety in any application. The full metal shell construction guarantees durability, while the 2.74mm pitch and two-row design provide versatility for various configurations. RoHS compliant and meticulously engineered, this connector is a trusted choice for demanding environments. Upgrade your systems with the AMPLIMITE HD-20 and experience superior connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5205738-3
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5205738-3
Plastic:No
Insert Material:Polyamide, GV
Shell Material:Steel
Post Size:.64 mm / .025 in
Shell Plating Material:Zinc
Preloaded:Yes
PCB Mount Orientation:Vertical
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Square
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):1.57 mm / .062 in / .093 in / 2.36 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Glass-Filled Nylon / Glass-Filled PBT
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Mounting Hole Diameter:.12 in
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
PCB Mount Retention:Without
Circuit Application:Signal
Shell Size:3
Sealable:No
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Product Type:Connector
Grounding Indents:Without
Grounding Clips:Without
Termination Post Length:.427 in / 10.85 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: