5205738-7
25 RCPT SP/MS STD
Upgrade your connectivity with our AMPLIMITE HD-20 Receptacle, meticulously designed for high-performance applications. Featuring two rows of 25 contacts, this board-mountable connector ensures seamless data transmission. Crafted with UL 94V-0 compliant materials, it guarantees safety and reliability. The phosphor bronze contacts with gold plating offer superior conductivity and durability. With a pitch of 2.74mm, it's ideal for compact designs. Housed in a full metal shell, it provides robust protection. RoHS compliant and packaged in a convenient tube, it's the perfect choice for your next project. Elevate your connections with this premium D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5205738-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5205738-7 |
Post Size: | .64 mm / .025 in |
Shell Material: | Steel |
Shell Plating Material: | Zinc |
Plastic: | No |
Insert Material: | Polyamide, GV |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 mm / .093 in / 2.36 mm / .062 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Glass-Filled Nylon / Glass-Filled PBT |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in |
PCB Mount Retention: | Without |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Product Type: | Connector |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Clips: | Without |
Termination Post Length: | .188 in / 4.78 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |