5205859-1
37 PLUG RA/MS STD
Enhance your connectivity with the AMPLIMITE HDP D-Sub Connector. This high-performance connector features a standard profile with two rows, offering 37 gold flash-plated contacts for reliable signal transmission. With a robust front metal shell design, it ensures secure mating in demanding environments. RoHS compliant and rated for 6A, this connector is ideal for a wide range of applications. Upgrade your IO connections with the AMPLIMITE HDP D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5205859-1 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold Flash |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Front Metal Shell |
SKU: | AMP5205859-1 |
Plastic: | No |
Post Size: | .025 in / .64 mm |
Shell Material: | Steel |
Shell Plating Material: | Zinc |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Shape and Form: | Square |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Housing Material: | Glass-Filled Nylon / Glass-Filled PBT |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Connector System: | Board-to-Board |
Grounding Indents: | Without |
Sealable: | No |
Shell Size: | 4 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Footprint: | 13.84 mm / .545 in |
Grounding Straps: | Without |
Grounding Clips: | Without |
Termination Post Length: | .125 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |