Enhance your connectivity with our high-performance AMPLIMITE HDP Receptacle. This durable connector, designed for board mount applications, features UL 94V-0 compliance for added safety. With nine gold flash-plated contacts on a 2.74mm pitch, it ensures reliable power delivery at up to 6A. The two-row, front metal shell design offers easy and secure mating, making it ideal for various industrial and commercial uses. Rest assured, it meets RoHS standards for environmental responsibility. Elevate your device's connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5205866-1
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Package
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5205866-1
Plastic:No
Shell Plating Material:Zinc
Post Size:.025 in / .64 mm
Shell Material:Steel
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Square
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Color:Black
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Glass-Filled Nylon / Glass-Filled PBT
UL Flammability Rating:UL 94V-0
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:Without
PCB Mounting Style:Through Hole
Mounting Hole Diameter:.12 in / 3.05 mm
Connector Mounting Type:Board Mount
Circuit Application:Signal
Footprint:13.84 mm / .545 in
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Grounding Straps:Without
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download