5205979-1
FILLISTER HEAD SCREW,ZN
Enhance your connector assembly with this Fillister Head Screw in Zinc, a vital component from our AMPLIMITE Kit series. Designed as a Retainer Screw, it ensures secure fastening with its 4-40 thread size. The yellow Chromate finish not only adds visual appeal but also provides durability. Measuring 0.22 inches (5.59 mm) in length, this screw is a perfect fit for your project. Each package contains one piece, meeting your immediate needs with ease. RoHS compliant, it aligns with environmental standards, making it a responsible choice for your connectivity solutions. Upgrade your D-Sub & D-Ribbon connector accessories with this essential part from our Data and Devices range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5205979-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Retainer Screw |
Screw Length: | .22 in, 5.59 mm |
Package Quantity: | 1 |
GPL: | 250 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 5898 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Screw Finish: | Yellow Chromate |
Part Aliases: | 5205979-1 |
Replacement Part: | 5205979-4 |
SKU: | AMP5205979-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |