5206390-1
AMPLIMITE ASSEMBLY,SIZE 3
Enhance your cable management with this essential AMPLIMITE Assembly in Size 3. Designed for convenience and durability, this black clamshell cable clamp is a must-have accessory for securing your wires and cables. With a 180° cable exit angle and a polypropylene construction, it offers reliable containment for cables with a .42-inch insulation diameter. Whether for personal or professional use, this component ensures efficient organization and protection of your connectivity setup. Stay compliant with RoHS regulations as you streamline your wire and cable management system with this versatile assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5206390-1 |
Color: | Black |
Series: | AMPLIMITE Kit |
Accessory Type: | Cable Clamp |
Shell Size: | 3 |
Package Quantity: | 1 |
Clamp Type: | Clam Shell |
GPL: | 251 |
Shield Plating Material: | None |
Packaging: | Bag |
Shielded: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4994 |
Screw Hole Thread Size: | 6-32 |
ECCN: | EAR99 |
Cable Exit Angle: | 180°, 45° |
Cable Insulation Diameter: | 10.67 mm, .42 in |
Grommets: | Without |
Cable Clamp Material: | Polypropylene |
Clam Shell Length: | Short |
Part Aliases: | 5206390-1 |
SKU: | AMP5206390-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |