Enhance your electrical connections with the Ultra-Pod 187 Assembly Receptacle. Designed for 20-16 AWG wire, this straight orientation terminal features a brass construction with tin plating for durability and conductivity. With an overall length of 1.085 inches, it accommodates wire insulation diameters ranging from 2.29 to 3.3mm. Its F-Crimp design ensures secure attachment, suitable for a wide operating temperature range of -40 to 150°C. Compliant with RoHS standards, this receptacle is a reliable choice for various applications in connectors and crimp terminals. Elevate your wiring setup with the Ultra-Pod 187 Assembly Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 520973-2
Color:Natural
Series:Ultra-Pod 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.085 in, 27.56 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP520973-2
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.33 mm / .013 in
Voltage (Max):600 V
UL Rating:Listed
CSA Certified:Yes
UL Flammability Rating:UL 94V-2
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: