Enhance your electrical connections with this PLASTI-GRIP series Ring Tongue TERMINAL, designed for optimal performance in various applications. With a voltage rating of 600 V and an operating temperature range of 105 °C to 221 °F, this connector ensures reliable conductivity even in demanding environments. The #6 stud size, compatible with M3.5 screws, offers versatility for installation. Suitable for wire sizes 14-16 AWG, the closed barrel design provides secure crimping, while the insulated construction guarantees safety. Featuring a straight terminal angle and RoHS compliance, this component is a dependable choice for professionals in the field of connectors and terminals. Elevate your projects with the quality assurance of our Rings & Spades product line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34158
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34158
Plating Material:Tin
Inspection Slot:No
Weight per Piece:.652 g
Number of Holes:1
Wire Insulation Diameter (Max):4.9 mm / .193 in
Wire Insulation Diameter:3 - 4.9 mm / .118 - .193 in
Overall Length:18.16 mm / .715 in
Stud Diameter:6.35 mm / .25 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support
Part Alias:AMPS-0-0034158-0,841140-000,2-42938-5296,2-42938-5263

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: