521205-7
RAST 5, P-L mk3 HSG.-3 POS (sp
Introducing the RAST 5, P-L mk3 HSG.-3 POS (sp), a versatile connector designed for power and signal applications. With a housing made of durable PA 6/66 Nylon in a natural color, this receptacle features three contacts in a single row with a 5mm pitch for easy cable mounting. The contacts, made of brass, are terminated via crimping, ensuring secure connections. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it is suitable for various environments. The connector, with an overall height of 15.12mm and a length of .362 inches, is compact yet efficient. It comes with a latch for mating retention and alignment, with keying options available for proper orientation. RoHS compliant, this connector is a reliable solution for your PCB socket receptacle needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 521205-7 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Gender: | Receptacle |
Housing Material: | PA 6/66 Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Overall Height: | 15.12 |
Overall Length: | .362 |
Pitch: | .197 in, 5 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 1 |
Lock Type: | Latch |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Latch |
Packaging: | Package |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 15.12 mm, .595 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed, Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K383 |
Preloaded: | No |
Wire Size: | 22 - 14 AWG |
Position Keyed: | 1C, 3C |
Connector Length: | .362 in, 9.2 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Accepts Contact Type: | Receptacle |
Housing Configuration: | Both Ends Closed |
Mating Area Interface Dimensions: | .25 in, 6.35 mm |
Polarized Positions: | 3B |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 521205-7 |
SKU: | AMP521205-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |