Enhance your electrical connections with our ULTRA-POD 187 ASSY REC 18-14 AWG TPBR, a top-of-the-line receptacle designed for optimal performance. Crafted with precision, this natural-colored connector is part of the Ultra-Pod 187 series, guaranteeing reliability. Its brass construction with tin plating ensures durability and efficient conductivity, while the nylon insulation material offers added safety. Suitable for wires ranging from 14 to 18 AWG, this straight-oriented receptacle accommodates a tab width of 4.75 mm and thickness of .51 mm. With a wide operating temperature range from -40 to 150°C, it's ideal for various environments. The F-Crimp type terminal with an open barrel design facilitates easy assembly, making it a convenient choice for professionals. ROHS compliant and meeting stringent quality standards, this product is a must-have for your connector needs. Elevate your projects with the assurance of superior performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521212-2
Color:Natural
Series:Ultra-Pod 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.117 in, 28.37 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .18 in, 2.79 - 4.57 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP521212-2
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.36 mm / .014 in
Voltage (Max):600 V
UL Rating:Listed
CSA Certified:Yes
UL Flammability Rating:UL 94V-0
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: