Enhance your connectivity with our TNC Plug Dual W/P TR, a high-performance coaxial connector designed for optimal signal transmission. Featuring a threaded mating type and a durable brass body with nickel plating, this connector ensures secure and reliable connections in demanding environments. With a 50 Ω impedance and gold-plated contacts, it guarantees low signal loss and excellent conductivity up to 11 GHz. Perfect for military-grade applications, it is sealable and operates efficiently in a wide temperature range. The crimp termination method and straight cable orientation offer easy installation, while the PTFE dielectric material provides superior insulation. Trust in the TNC Plug Dual W/P TR for seamless RF connectivity in critical systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5225555-5
Series: TBC Plus
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Gasket
Impedance: 50 Ω
Operating Frequency: 11 GHz
Body Material: Brass
Cable Type: RG 141, RG 141A
Number of Positions: 1
Interface: TNC
GPL: 076
Port Configuration: Single Port
Packaging: Carton
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Sealable: Yes
Wire Termination Style: Crimp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: 3315
Number of Coaxial Contacts: 1
Body Plating Material: Nickel
Cable Connector Orientation: Straight
Crimp Type: Dual
Center Contact Plating Material: Gold
Center Contact Material: Brass
Detent: Without
Dielectric Material: PTFE
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 16.256 mm, .64 in
Product Grade: Military
Connector System: Cable to Cable
Part Aliases: 5225555-5
SKU: AMP5225555-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: