5225555-6
TNC PLUG DUAL W/P TR
Enhance your connectivity with our TNC Plug Dual W/P TR, a high-performance RF coaxial connector designed for seamless cable mounting. Featuring a robust brass body with gold contact plating, this connector ensures reliable signal transmission in demanding environments. With a threaded mating type and gasket seal, it offers secure and waterproof connections, ideal for a wide range of applications. Operating at frequencies up to 11 GHz and with an impedance of 50 Ω, it meets stringent performance standards. The crimp termination method and compatibility with RG 142 cables make installation quick and easy. RoHS compliant and suitable for military-grade use, this connector guarantees quality and durability. Whether for data or device connectivity, trust in the TBC Plus series for superior results.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5225555-6 |
Series: | TBC Plus |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Threaded |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 11 GHz |
Body Material: | Brass |
Cable Type: | RG 142, RG 142A, RG 142B |
Number of Positions: | 1 |
Interface: | TNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Bag |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3315 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Detent: | Without |
Dielectric Material: | PTFE |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
Product Grade: | Military |
Connector System: | Cable to Cable |
Part Aliases: | 5225555-6 |
SKU: | AMP5225555-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | P-23-024854 - Re-activation of parts 2-329944-3, 2-329944-7, 5225555-6 | Download |
01/14/2022 | P-21-021902 - Part status change.The listed part numbers below will be discontinued and no longer available. | Download |
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |