5226978-1
RTANG JK W/FLANGES, BNC PCB
Enhance your PCB connectivity with our RTANG JK W/FLANGES BNC connector, featuring a right-angle body orientation and a durable phosphor bronze contact material with tin plating. Designed for seamless integration in panel mount applications, this connector offers a single port configuration with a bayonet mating type for secure connections. Operating at an impressive frequency of 4 GHz with an impedance of 50 Ω, it ensures reliable performance in high-speed data transmission. Constructed with VALOX body material and boasting a white housing color, this connector is not only functional but also visually appealing. With a wide operating temperature range of -55 to 85°C (-67 to 185°F), it is suitable for various environments. The connector is RoHS compliant, meeting environmental standards. Whether for commercial or industrial use, our BNC connector is the perfect choice for your RF coaxial connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5226978-1 |
Series: | OEG Miniature Relay PCF,PCH |
Gender: | Jack |
Mount Type: | Panel |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Right Angle |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | VALOX |
Number of Positions: | 1 |
Housing Color: | White |
Mount Orientation: | Right Angle |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .162 in, 4.11 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | With |
PCB Retention Type: | Hold-Down Post, Mounting Holes |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .162 in, 4.11 mm |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Tin |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 5080 µin |
Detent: | Without |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 15.88 mm, .625 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5226978-1 |
SKU: | AMP5226978-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |