5226993-1

VERTICAL JACK, BNC PCB

Enhance your connectivity with our Vertical Jack, BNC PCB. This essential component, part of the OEG Miniature Relay PCF, PCH series, features a durable zinc body and through-hole termination method for secure attachment. With a straight body orientation and bayonet mating type, it ensures reliable performance in any setup. Operating at a frequency of 4 GHz with an impedance of 50 Ω, it's ideal for high-speed applications. The phosphor bronze contacts with tin plating offer excellent conductivity, while the Polymethylpentene dielectric material ensures signal integrity. Suitable for panel mounting with lockwasher and nut, it provides easy installation. RoHS compliant and designed for commercial use, this BNC connector is a versatile solution for your RF coaxial needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5226993-1
Series:OEG Miniature Relay PCF,PCH
Gender:Jack
Mount Type:Panel
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Straight
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Zinc
Number of Positions:1
Housing Color:White
Mount Orientation:Vertical
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.21 in, 5.33 mm
Packaging:Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Panel Mount:Rear Mount
PCB Retention:Without
Panel Mount Type:Lockwasher and Nut
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3133
Number of Coaxial Contacts:1
Body Finish:Passivated
Body Insulation:Without
Body Plating Material:Nickel
Center Contact Plating Material:Tin
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:5080 µin
Detent:With
Dielectric Material:Polymethylpentene
Height Above PC Board:1.375 in, 34.93 mm
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Panel Attachment Style:Rear Mount
Part Aliases:5226993-1
SKU:AMP5226993-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: