5227079-9
COMM. BNC-PLUG
Enhance your communication systems with our high-performance COMM. BNC-PLUG. Designed for seamless integration, this cable-mount connector features a durable brass body and silver contact plating, ensuring reliable signal transmission. With a convenient crimp termination method and bayonet mating type, installation is quick and easy. Suitable for a variety of cables including RG 141, RG 58, and more, and with an impedance of 50 Ω, it's perfect for demanding applications up to 4 GHz. Operating in a wide temperature range and sealable for added protection, this connector is ideal for data and device connectivity in commercial settings. Trust in its quality and performance for your RF coaxial connection needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5227079-9 |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Silver |
Mating Type: | Bayonet |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Brass |
Cable Type: | RG 141, RG 58, RG 58A, RG 58B, RG 58C |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3347 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Silver |
Center Contact Material: | Brass |
Center Contact Plating Thickness: | 7620 µin |
Detent: | With |
Dielectric Material: | Polyethylene |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Cable |
Part Aliases: | 5227079-9 |
SKU: | AMP5227079-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2022 | PCN-22-150780 - Discontinuance. LTB 9/1/22 | Download |
01/14/2022 | P-21-021907-2 - end of life. LTB 1/14/22 | Download |
01/14/2022 | PCN-21-122444 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download |