2-520084-2

ULTRAFAST 110 ASSY REC 22-18 TPBR LP

Enhance your electrical connections with our Ultrafast 110 Assembly Receptacle. Designed for optimal performance, this straight orientation receptacle features a durable brass construction with tin plating for reliable conductivity. Its closed barrel design accepts wire insulation up to 3.05mm in diameter, making it suitable for 18-22 AWG wires. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it ensures stability in various environments. ROHS compliant and crafted with high-quality materials such as nylon insulation, this receptacle guarantees both safety and efficiency. Perfect for professional or DIY projects, it offers a secure F-Crimp connection for easy installation. Upgrade your connections with this essential component from our Quick Disconnects range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-520084-2
Color:Red
Series:Ultra-Fast 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:18.67 mm, .735 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.11 in, .125 in, 2.8 mm, 3.18 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.12 in, 3.05 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2-520084-2
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):600 V
UL Rating:Listed
UL Flammability Rating:UL 94V-2
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:Yes
Wire Stop:Yes
Terminates To:Wire & Cable
Part Alias:D89669-000,AMP-2-0520084-2,2-42933-3782

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/12/2024PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative.
Download
08/14/2023PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating.
Download