5227754-1

BNC SOLDER RECEPT JACK

Enhance your connectivity with our BNC Solder Receptacle Jack, designed for seamless integration in panel-mounted setups. Crafted with durable zinc and featuring phosphor bronze contacts plated with tin, this connector ensures reliable signal transmission. With an impedance of 50 Ω and an operating frequency of 4 GHz, it's ideal for high-performance applications. The bayonet mating type allows for secure connections, while the straight cable orientation offers versatility in installation. Meeting commercial standards and RoHS compliance, this jack guarantees both quality and environmental responsibility. Upgrade your RF coaxial setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5227754-1
Gender:Jack
Mount Type:Panel
Contact Material:Phosphor Bronze
Contact Plating:Tin
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Zinc
Panel Thickness:.046 - .125 in, 1.17 - 3.18 mm
Number of Positions:1
Interface:BNC
GPL:076
Port Configuration:Single Port
Packaging:Carton
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Panel Mount:Front Mount
Sealable:No
Wire Termination Style:Solder
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:3134
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Nickel
Cable Connector Orientation:Straight
Center Contact Plating Material:Tin
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:5080 µin
Detent:With
Dielectric Material:VALOX
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Panel Attachment Style:Front Mount
Part Aliases:5227754-1
SKU:AMP5227754-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: