525651
"F" D.A.H.T. ASSY
Enhance your crimping capabilities with the "F" D.A.H.T. ASSY, a powerful Double Action Hand Tool designed for efficient and precise crimping tasks. This essential tool, suitable for use with connectors and various other applications, offers both battery and manual operation options for versatility. With a fixed die set integrated into the tool, you can achieve consistent and reliable results with every use. In addition, rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Elevate your crimping experience with this indispensable tool, a must-have for any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 525651 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP525651 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |