Elevate your PCB connectivity with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. With two rows and 16 positions, these headers offer secure Through Hole - Solder termination for reliable signal transmission. The contact pins, made of high-quality Phosphor Bronze and plated with gold, ensure optimal conductivity. Meeting UL 94V-0 flammability standards, these headers are suitable for industrial applications. Their vertical mount orientation, stackable design, and guide pin mating alignment make assembly a breeze. Designed for a voltage of 250 VAC and a current of 3 A, these headers guarantee performance and safety. Trust in their robust construction, with a dielectric withstanding voltage of 750 V AC and a termination resistance of 12 mΩ. RoHS compliance further underscores their quality, offering peace of mind for your projects. Upgrade your PCB connections with these reliable and efficient headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 534978-2
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 12
Contact Amperage: 3 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: 5.03 mm
PCB Retention Type: Retention Solder Tails
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Termination Resistance: 12 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .18 in, 4.57 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 253 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 534978-2
Replacement Part: 5-534978-2
SKU: AMP534978-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: