Enhance your PCB connectivity with our AMPMODU IV/V series connector. Featuring a durable thermoplastic housing in sleek black, this right-angle receptacle boasts two rows of 16 gold-plated contacts for reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, it's perfect for industrial applications. The through-hole solder termination method ensures secure attachment to your PCB, while UL 94V-0 flammability standard compliance guarantees safety. With a contact amperage of 3A and a high-temperature rating, this connector is built to perform. Its compact design, measuring just 8.13mm (.32 in) in height, makes it ideal for space-constrained environments. Each package contains 95 connectors, packaged in a convenient tube for easy storage and handling. Trust in the quality and reliability of this AMPMODU connector for your board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-534204-0
Series: AMPMODU IV/V
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 95
Contact Amperage: 3 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .32 in, 8.13 mm
PCB Retention Type: Retention Solder Tails
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5414
Contact Layout: Inline
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 50 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534204-0
SKU: AMP1-534204-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: