535032-5
096 EURO TYPE C RECEPT AP ASSY
Elevate your signal connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration on printed circuit boards, it boasts a three-row configuration with 96 positions, providing ample connectivity for your applications. The vertical mount angle and 2.54mm pitch ensure space-efficient and secure installations. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees reliable performance in diverse environments. With its DIN Level II compliance and standard size, this connector meets stringent quality standards for industrial use. Whether you're designing data devices or other electronics, this connector is a perfect choice for ensuring efficient signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 535032-5 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .1 in, 2.54 mm |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
GPL: | 004 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 96 |
Connector System: | Board to Board |
Board to Board Configuration: | Vertical |
DIN Level: | II |
DIN Size: | Standard |
Rows Loaded: | A, B, C |
Part Aliases: | 535032-5 |
SKU: | AMP535032-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |