535059-4
064 EURO TYPE C RECEPT AP ASSY
Enhance your PCB connectivity with our high-performance Connector Assembly, featuring a straight, board-mount design for seamless integration. With 96 contacts arranged in three rows, this receptacle ensures efficient signal transmission in a range of applications. Crafted from UL 94V-0-rated polyester and Phosphor Bronze, it guarantees durability and reliability. The 2.54mm pitch and 3A amperage make it suitable for signal circuitry, while the vertical mount angle and through-hole press-fit termination method simplify installation. Operating between -55 and 105°C, this connector is built to withstand challenging environments. With features like PCB retention with action/compliant tail and polarization mating alignment, it offers secure and accurate connections. Whether it's for data or devices, this connector meets your needs with precision and performance. Packaged in a box for convenience, it's the perfect solution for your board-to-board connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 535059-4 |
Amperage: | 3 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 96 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | 4.83 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin-Lead |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 11.51 mm, .452343 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 64 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Contact Termination Plating: | Tin-Lead |
Guide to Mating Part: | No |
Board to Board Configuration: | Vertical |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Make First / Break Last: | No |
Termination Post Length: | .19 in, 4.83 mm |
Contact Cross Section: | .012 x .023 in, .3 x .58 mm |
DIN Level: | II |
Post Type: | Through Hole - Press-Fit |
DIN Size: | Standard |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 535059-4 |
SKU: | AMP535059-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |