5352033-1
Z-PACK 2MM HM ASSY,TYPE-B 133P
Discover the Z-PACK 2MM HM ASSY,TYPE-B 133P, a cutting-edge solution for your connectivity needs. This assembly, part of the Z-PACK 2mm HM series, boasts UL 94V-0 standards compliance and features a sturdy Polyester - GF housing. With 133 contacts arranged in seven rows, it offers reliable performance for board-to-board applications. The Phosphor Bronze contact material ensures durability, while the straight body orientation and 2mm pitch facilitate easy installation. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this assembly is suitable for demanding environments. Gold-plated contact mating areas and Tin-plated PCB contact terminals guarantee efficient signal transmission. Whether you're working with power or signal circuits, this connector, with its vertical mount orientation, is a versatile choice. Its compact design, measuring 38mm in length, makes it ideal for space-constrained setups. RoHS compliant and suitable for diverse applications, the Z-PACK 2MM HM ASSY,TYPE-B 133P is a reliable connectivity solution for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352033-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 133 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 13 |
Contact Amperage: | 1.5 A |
Number of Positions: | 133 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 19 |
Number of Signal Positions: | 95 |
Connector Length: | 38 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
CompactPCI Designation: | P3 |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5352033-1 |
SKU: | AMP5352033-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-16-013961 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing locations of the products listed below. Please contact your TE Sales Engineer with questions. The specific part numbers are detailed below. | Download |
10/02/2017 | P-17-014152 - Manufacturing Location Change. | Download |
07/17/2017 | P-17-014249 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector. | Download |
01/31/2017 | P-17-014111 - Cancellation of PCN P-16-013961 due to lack of clarity on providing the receiving manufacturing plant location. | Download |