5352171-1
Z-PACK/B19 RAF 95P
Introducing the Z-PACK/B19 RAF 95P Board to Board PCB connector, a high-performance solution for power and signal applications. With a right-angle orientation and through-hole press-fit termination, this connector offers reliable connectivity in a compact footprint. Featuring 95 gold-plated contacts in a 2mm pitch, it ensures efficient data transmission up to 1 Gb/s. The UL 94V-0 housing, made of durable polyester with glass fiber reinforcement, guarantees robustness in demanding environments. Designed for easy PCB mounting, this connector is ideal for use in various electronic systems. RoHS compliant and operating within a wide temperature range, it meets stringent industry standards for quality and reliability. Whether for commercial or industrial applications, the Z-PACK/B19 RAF 95P connector is a trusted choice for seamless board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352171-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 95 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 95 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 19 |
Number of Signal Positions: | 95 |
Connector Length: | 38 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | Yes |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | J3 |
Feedthrough Post Length: | 3.3 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1367708;5352171-1 |
SKU: | AMP5352171-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2017 | P-17-014218 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on product. CSA request to add CSA mark on each connector. | Download |
06/03/2016 | P-16-012662 - Product improvement.The change is to improve the package quality. | Download |