53680-2
TERMINAL,LNG BBL AMPOWER 1/0
Enhance your power connections with our AMPOWER series 1/0 LNG BBL straight terminal. Crafted for efficiency and durability, this connector features a rectangular tongue design, perfect for seamless installations. With a 1/2 M12 stud size, it ensures a secure fit in any application. Operating effortlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for both indoor and outdoor use. Accommodating 0 AWG wire sizes, 50-60 mm², and 83700-119500 CMA, it guarantees reliable conductivity. Its closed barrel construction offers added protection, while its straight terminal angle simplifies connection. Rest assured, it's fully RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your projects with our Rings & Spades supplier-approved terminal, a must-have in your toolbox.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 53680-2 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 1/2, M12 |
Orientation: | Straight |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 0 AWG, 50 - 60 mm², 83700 - 119500 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP53680-2 |
Plating Material: | Tin |
Inspection Slot: | No |
Number of Holes: | 2 |
Overall Length: | 108.5 mm / 4.272 in |
Stud Diameter: | 14.27 mm / .562 in |
Tongue Thickness: | 2.54 mm / .1 in |
Barrel Inside Diameter: | 11.63 mm / .458 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |