53889-1
FLAG RELAY, SPECIAL-RR 14-10
Easily connect wires with our FLAG RELAY Crimp Contact, designed for efficient termination of 10-14 AWG cables. Featuring a silver-plated finish for optimal conductivity, this contact ensures reliable performance. Its open barrel design allows for quick and secure crimping, while accommodating wire sizes of 2-6 mm². Perfect for various industrial applications, this RoHS-compliant contact guarantees quality and compliance with environmental standards. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 53889-1 |
Termination Method: | Crimp |
Contact Plating: | Silver |
Wire Size: | 10 - 14 AWG, 2 - 6 mm² |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Contact |
SKU: | AMP53889-1 |
Number of Serrations: | 8 |
Terminal and Splice Type: | Splice |
Material Thickness: | .635 mm / .025 in |
Overall Length: | 42.41 mm / 1.67 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Discrete Wire |
Sealable: | No |
Serrated: | Yes |
Support Style: | Non-Insulation Support |
Discrete Wire Type: | Stranded |
Part Alias: | D03571-000,AMP-0-0053889-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/29/2017 | P-17-014519 - Manufacturing location change. The plating process for the following Part Numbers will be transferred from "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download |
06/30/2016 | E-16-004752 - Product Improvement. NEW STAMPING DIE BUILT. | Download |