53112-1
FLAG RELAY, SPECIAL-RR 20-16
Enhance your electrical connections with our high-performance Flag Relay, specially designed for optimal transmission in demanding environments. With a termination method of crimping and contact plating featuring silver, this essential connector ensures reliable conductivity. Suitable for wire sizes ranging from 16 to 20 AWG (.5 - 1.25 mm²), it accommodates a variety of applications with ease. The open barrel design streamlines installation, while its non-insulated construction prioritizes efficiency. Crafted with RoHS compliance in mind, this Contact terminal guarantees both quality performance and environmental responsibility. Explore our range of Products to discover more essential connectors for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 53112-1 |
Termination Method: | Crimp |
Contact Plating: | Silver |
Wire Size: | 16 - 20 AWG, .5 - 1.25 mm² |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Contact |
SKU: | AMP53112-1 |
Number of Serrations: | 8 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .021 in |
Overall Length: | 41.1 mm / 1.63 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Discrete Wire |
Sealable: | No |
Serrated: | Yes |
Support Style: | Non-Insulation Support |
Discrete Wire Type: | Stranded |
Part Alias: | F91441-000,AMP-0-0053112-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/29/2017 | P-17-014519 - Manufacturing location change. The plating process for the following Part Numbers will be transferred from "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download |