539783-6
DIE MCP 9,5 10MM
Effortlessly crimp wires with precision using this high-quality DIE MCP 9.5 10MM tool. Designed for seamless assembly, it guarantees efficient and reliable results every time. The manual operation allows for easy handling, while the removable/interchangeable die set offers versatility for various crimping needs. Compliant with RoHS standards, it ensures safety and environmental responsibility. A must-have for any toolkit, this portable crimp tool is perfect for professionals and DIY enthusiasts alike, making wire crimping a breeze.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 539783-6 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP539783-6 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |