539783-1
HZ FUER HOCHSTROMKO
Easily achieve high-current wire crimps with our HZ FUER HOCHSTROMKO Die Assembly. This essential tool, designed for Portable Crimp Tools, offers efficient manual operation for on-the-go use. With removable/interchangeable die sets, it provides versatility for various crimping requirements. Rest assured, it is RoHS compliant, making it a reliable and environmentally conscious choice. Ideal for professionals in the field, this tool belongs in every toolbox for seamless connector and wire crimping tasks.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 539783-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP539783-1 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |