5413476-2
JACK,DECOUPLER,PCB,VERT,BNC
Enhance signal integrity with this vertical BNC jack, perfect for PCB decoupling in high-frequency applications. Featuring a straight body orientation and through-hole termination, it ensures a secure and reliable connection. Its zinc body and gold-plated contacts guarantee durability and excellent conductivity. With an operating frequency of 1 GHz and an impedance of 50 Ω, it meets the demands of modern communication systems. This connector, part of the OEG Miniature Relay PCF series, is ideal for single-port configurations and offers easy installation with included lockwasher and nut for panel mounting. Operating temperature ranging from -55 to 85 °C makes it suitable for a variety of environments. RoHS compliant and designed for commercial-grade performance, this BNC jack is a reliable choice for your RF coaxial connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5413476-2 |
Series: | OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 1 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Capacitance: | 9400 pF |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .225 in, 5.715 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
PCB Retention: | With |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4166 |
Clip Style: | Standard |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .137 in, 3.48 mm |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 30 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 1.4 in, 35.56 mm |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Rated Voltage: | 1500 VDC |
Part Aliases: | 5413476-2 |
SKU: | AMP5413476-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/05/2013 | E-13-008625 - Document clarification. | Download |