5415025-1

JACK, RTANG, PCB, 50 OHM, BNC

Experience seamless connectivity with our BNC Right Angle PCB Jack, meticulously designed for optimal performance in demanding electronic applications. With a 50 ohm impedance and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission up to 4 GHz. The zinc body and hardware included guarantee robust assembly, while the crimp and through hole termination methods offer flexibility in installation. Its bayonet mating type and rear mount panel orientation provide convenient connectivity solutions. Operating in a wide temperature range from -55 to 85°C, this BNC jack is suitable for various environments. RoHS compliant and meticulously crafted, it meets the highest industry standards for quality and performance. Ideal for use in data and devices, this connector is a essential component in RF coaxial systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5415025-1
Series:OEG Miniature Relay PCF
Gender:Jack
Mount Type:Panel
Termination Method:Crimp, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Zinc
Number of Positions:1
Mount Orientation:Right Angle
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.17 in, 4.34 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Panel Mount:Rear Mount
PCB Retention:Without
Panel Mount Type:Lockwasher and Nut
Additional Features:Hardware Included
Sealable:No
Wire Termination Style:Crimp
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3133
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Tin
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:1080 µin
Detent:With
Dielectric Material:Polymethylpentene, PTFE
Height Above PC Board:10.97 mm, .432 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Panel Attachment Style:Rear Mount
Part Aliases:5415025-1
SKU:AMP5415025-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: