5227169-7

BNC SOLDER JACK RECEPTACLE

Enhance your electronic connections with our BNC SOLDER JACK RECEPTACLE. This high-quality panel-mounted connector features a durable zinc body and gold-plated phosphor bronze contacts, ensuring reliable performance in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 4 GHz, it's perfect for high-speed data and signal transmission. The bayonet mating type allows for secure connections, while the solder terminal termination method provides a strong and lasting bond. Suitable for a wide range of applications, this connector is RoHS compliant and designed for commercial-grade use. Trust in its quality and efficiency for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5227169-7
Gender:Jack
Mount Type:Panel
Termination Method:Solder Terminal
Contact Material:Phosphor Bronze
Contact Plating:Gold
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Zinc
Package Quantity:100
Panel Thickness:.046 - .25 in, 1.17 - 6.35 mm
Number of Positions:1
Interface:BNC
GPL:076
Port Configuration:Single Port
Packaging:Box & Carton
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Panel Mount:Front Mount
Sealable:No
Wire Termination Style:Solder Terminal
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:3134
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Nickel
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:762 µin
Detent:With
Dielectric Material:VALOX
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Cable
Panel Attachment Style:Front Mount
Part Aliases:5227169-7
SKU:AMP5227169-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: