5535034-5

ASSY,RECEPTACLE,EUROCARD,TYPE C/2,L-FREE

Enhance your PCB connectivity with the EUROCARD Type C/2 Receptacle Assembly, designed for seamless integration on your board. Featuring 48 positions with 3 A amperage, this assembly ensures reliable signal transmission. Crafted from durable Glass Filled Polyester in a sleek gray housing, it guarantees longevity in various operating conditions, from -55 to 105°C. With a vertical mount orientation and a 2.54mm pitch, it offers easy installation and efficient signal routing. Ideal for data and device applications, this connector is RoHS compliant, aligning with environmental standards. Elevate your board-to-board connections with this Mezzanine configuration, perfect for high-performance systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5535034-5
Amperage:3 A
Housing Material:Glass Filled Polyester
Number of Rows:3
Mount Type:Board Mount
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Number of Positions:48
Housing Color:Gray
Mount Orientation:Vertical
GPL:004
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Connector and Housing Type:Receptacle
Part Aliases:5535034-5
SKU:AMP5535034-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/18/2017P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai.Download