This Eurocard Type B connector assembly, designed for lead-free application, features a durable gray polymer housing and brass contacts for reliable signal transmission. With 64 pins arranged in two rows at a 2.54mm pitch, it offers high-density connectivity for board-to-board applications. Meeting UL 94V-0 standards, it ensures safe operation with a current rating of 1.5A and voltage of 250VDC. The right-angle mount and through-hole termination method make it suitable for secure and stable PCB attachment. With gold or palladium nickel plating in the mating area, it guarantees optimal signal integrity. Rated for a wide temperature range of -55 to 105°C, this connector is ideal for demanding industrial environments. Its shrouded header design, along with LR 7189 and E28476 certifications, ensures compatibility and reliability in various electronic systems. RoHS compliant, it aligns with environmental standards for sustainable manufacturing practices. Perfect for applications requiring high-speed data transmission, this Eurocard connector is a versatile and efficient solution for your connectivity needs.