554944-1
COVER KIT,180 DEG, 24 POS,SHLD
Enhance your connectivity solutions with this Cover Kit, designed for 180-degree, 24-position shielding in black. Part of the CHAMP Docking Connectors series, it features two rows with a pitch of 2.16mm (.085in), ensuring secure and efficient connections. Suitable for cable diameters ranging from .25 to .5 inches (6.35-12.7mm), this kit comes with a durable Polyphenylene Oxide cover. With flame-retardant Nylon strain relief and RoHS compliance, it offers both performance and safety. Perfect for various applications, this kit is a reliable choice for professionals in need of high-quality D-Sub connectors and accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 554944-1 |
Color: | Black |
Series: | CHAMP Docking Connectors |
Number of Rows: | 2 |
Pitch: | .085 in, 2.16 mm |
Kit Type: | Cover Kit |
Cable Diameter: | .25 - .5 in, 6.35 - 12.7 mm |
Package Quantity: | 1 |
Cover Material: | Polyphenylene Oxide |
Number of Positions: | 24 |
GPL: | 341 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 1285 |
Connector Product Type: | Kit |
Cable Exit Angle: | 180° |
Strain Relief Material: | Flame-Retardant Nylon |
Protective Cover: | Without |
Part Aliases: | 554944-1 |
SKU: | AMP554944-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |