5552725-2
ASSY,RCPT,50 POSN, RTANG, PCB
Easily connect your PCB components with this 50-position right angle receptacle assembly. Made from UL 94V-0 rated thermoplastic, it ensures safety and durability. Featuring gold-plated copper alloy contacts, it guarantees reliable conductivity. With a standard body orientation and 2-row design, it's ideal for board mounting. The 2.16mm pitch allows for efficient signal transmission, making it perfect for various applications. Packaged in a convenient tray, it's RoHS compliant for environmentally conscious operations. Upgrade your connectivity with this high-quality assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552725-2 |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tray |
Standards Met: | UL 94V-0 |
SKU: | AMP5552725-2 |
Plating Material: | Thermoplastic |
Color: | Black |
Bracket Material: | Thermoplastic |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Thickness: | 1.57 mm / .062 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.16 mm / .085 in |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | 4-40 Tapped Holes |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | With |
Panel Attachment Style: | Rear Mount |
PCB Mount Retention Type: | Mounting Hole |
Mounting Hole Diameter: | 3.15 mm |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .085 |
Orientation: | Standard |
Connector System: | Cable-to-Board |
Shielded: | No |
Sealable: | No |
Grounded: | No |
Product Type: | Connector |
Termination Post Length: | .187 mm |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |