5552725-3
ASSY,RCPT,50 POSN, RTANG, PCB
Elevate your connectivity with this 50-position right-angle PCB receptacle assembly. Designed with precision and reliability in mind, it features UL 94V-0 compliant thermoplastic housing for enhanced safety. With 50 gold-plated contacts and a 2.16mm pitch, this assembly ensures optimal signal transfer. Its reverse body orientation and board mount design offer flexibility in installation. Meeting RoHS compliance standards, it is not only high-performing but also environmentally friendly. Packaged in a convenient tray, it is ready for seamless integration into your systems. Upgrade your setup with this top-of-the-line IO connector assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552725-3 |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Body Orientation: | Reverse |
Pitch: | 2.16 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tray |
Standards Met: | UL 94V-0 |
SKU: | AMP5552725-3 |
Insert Material: | Zinc Plated Brass |
Plating Material: | Thermoplastic |
Color: | Black |
Bracket Material: | Thermoplastic |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Thickness: | 1.57 mm / .062 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .085 in / 2.16 mm |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | 4-40 Tapped Holes |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | With |
PCB Mount Retention Type: | Self-Tapping |
Panel Attachment Style: | Rear Mount |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Orientation: | Reverse |
Product Type: | Connector |
Sealable: | No |
Connector System: | Cable-to-Board |
Row-to-Row Spacing: | .085 |
Shielded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | PER-5552725-3,CA5331-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |