5552725-7
ASSY, RCPT, 50 POSN, RTANG, PCB
Enhance your PCB connections with this 50-position right-angle receptacle assembly, perfect for high-density applications. Featuring gold contact plating for optimal conductivity, this component ensures reliable signal transmission. With a standard profile and two rows, it offers easy integration into your design. RoHS compliant and packaged in a convenient tray, it is both environmentally friendly and easy to handle. Upgrade your IO connectors with this essential component for D-Sub and D-Ribbon connectors, ideal for a wide range of electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552725-7 |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tray |
SKU: | AMP5552725-7 |
Plating Material: | Thermoplastic |
Color: | Black |
Bracket Material: | Thermoplastic |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Thickness: | 1.57 mm / .062 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.16 mm / .085 in |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | With |
Panel Attachment Style: | Rear Mount |
PCB Mount Retention Type: | Mounting Hole |
Mounting Hole Diameter: | 3.15 mm |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Comb Material: | Thermoplastic |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .085 |
Orientation: | Standard |
Connector System: | Cable-to-Board |
Shielded: | No |
Sealable: | No |
Grounded: | No |
Product Type: | Connector |
Termination Post Length: | .187 mm |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |